MCP96xx Thermocouple EMF to Temperature Converters

Microchip offers highly integrated thermocouple voltage to temperature converter which supports types K, J, T, N, S, E, B, and R

Image of Microchip's MCP96xx Thermocouple EMF to Temperature ConvertersMicrochip's MCP9600 is a fully integrated thermocouple electromotive force (EMF) to degree Celsius converter with cold-junction compensation. The MCP9600 supports eight thermocouple types (K, J, T, N, S, E, B, and R) and provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as low power modes for battery-powered applications, an adjustable digital filter for fast transient temperatures, and four individually programmable temperature alert outputs that can be used to detect multiple temperature zones.

Features
  • Thermocouple voltage to degrees Celsius converter; integrated cold-junction compensation
  • Supported types (designated by NIST ITS-90): K, J, T, N, S, E, B, and R
  • ±1.5°C (max.) measurement accuracy: ±1°C (max.) cold-junction, 0°C to 85°C
  • Temperature measurement resolution: hot and cold junctions = 0.0625°C (typ.)
  • Four programmable temperature alert outputs
  • Programmable digital filter for temperature
  • Low power: shutdown mode, burst mode, one to 128 temperature samples
  • Two-wire interface: I2C compatible, 100 kHz - supports eight devices per I2C bus
  • Operating voltage range: 2.7 V to 5.5 V
  • Operating current: 500 μA (typ.)
  • Shutdown current: 2 μA (typ.)
  • Package: 20-lead MQFN
Applications
  • Petrochemical thermal management
  • Hand-held measurement equipment
  • Industrial equipment
  • Ovens
  • Engine thermal monitors
  • Temperature detection racks

MCP96xx Thermocouple EMF to Temperature Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC THERMOCOUPLE TO I2C 20MQFNMCP9600-E/MXIC THERMOCOUPLE TO I2C 20MQFN1705 - Immediate$6.51View Details
IC THERMOCOUPLEMCP96RL01T-E/MXIC THERMOCOUPLE3608 - Immediate$3.06View Details
+/- 4.0C THERMOCOUPLE TO I2C CONMCP96L00T-E/MX+/- 4.0C THERMOCOUPLE TO I2C CON2219 - Immediate$4.71View Details

Eval Board for MCP9600

ImageManufacturer Part NumberDescriptionSensing RangeAvailable QuantityPriceView Details
EVAL BOARD FOR MCP9600ADM00665EVAL BOARD FOR MCP9600-8 - Immediate$46.68View Details
Published: 2016-01-28